N37120C1EB1S
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, Silicon,

Overview of N37120C1EB1S by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

CAD Models for N37120C1EB1S by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N37120C1EB1S by Microsemi Corporation

N37120C1EB1S
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-XXMA-X
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XXMA-X
JESD-609 Code
e0
Number of Phases
1
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. N37120C1EB1S
    Microsemi Corporation
    Rectifier Diode, 1 Phase, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N37120C1EB1S by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N37120C1EB1S by Microsemi Corporation

Select Manufacturer
Which Manufacturer of N37120C1EB1S would you like to use for your alert(s)?
  • Please alert me when N37120C1EB1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N37120C1EB1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N37120C1EB1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N37120C1EB1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N37120C1EB1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N37120C1EB1S by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: