Part Details for N3793-1303RB by 3M Interconnect
Overview of N3793-1303RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3793-1303RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N3793-1303RB-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1519 | Buy Now |
DISTI #
05111165129
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111165129) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3793-1303RB
|
Mouser Electronics | Headers & Wire Housings 10 PIN RT ANG HDR LONG ROLL PIN RoHS: Compliant | 0 |
|
$1.8500 / $1.9900 | Order Now |
Part Details for N3793-1303RB
N3793-1303RB CAD Models
N3793-1303RB Part Data Attributes
|
N3793-1303RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3793-1303RB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |