Part Details for N3793-2002RB by 3M Interconnect
Overview of N3793-2002RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3793-2002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5690
|
Newark | 80001150053 N3793-2002Rb =10/Hdr/3W/Str/H/ .112/30Avg/Rohs |3M N3793-2002RB RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.0300 | Buy Now |
DISTI #
N3793-2002RB-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7133 | Buy Now |
DISTI #
3937-N3793-2002RB-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.4700 | Buy Now |
DISTI #
7100251306
|
Avnet Americas | 80001150053 N3793-2002RB =10/HDR/3W/STR/H/ .112/30AVG/ROHS - Bulk (Alt: 7100251306) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
$1.3461 / $1.5322 | Buy Now |
DISTI #
7010395147
|
Avnet Americas | 80001150053 N3793-2002RB =10/HDR/3W/STR/H/ .112/30AVG/ROHS (Alt: 7010395147) RoHS: Compliant Min Qty: 900 Package Multiple: 450 | 0 |
|
RFQ | |
DISTI #
517-N3793-2002RB
|
Mouser Electronics | Headers & Wire Housings 3-WALL HDR NO LCH/EJ HI-TMP 10PN ST .062 RoHS: Compliant | 0 |
|
$1.4200 / $1.5800 | Order Now |
DISTI #
MMM7100251306
|
Heilind Electronics | 7010395147 80001150053 10/HDR/3W/STR/H/ .112/30AVG/RO | Americas - 0 in Stock |
|
$1.6837 / $1.7372 | Buy Now |
Part Details for N3793-2002RB
N3793-2002RB CAD Models
N3793-2002RB Part Data Attributes
|
N3793-2002RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3793-2002RB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, SHROUDED, POLARIZATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |