There are no models available for this part yet.
Overview of N3793-2303RB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N3793-2303RB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
N3793-2303RB-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9453 | Buy Now | |
DISTI #
05111994602
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111994602) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-N3793-2303RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HDR 10 POS RoHS: Compliant | 0 |
|
$1.6700 / $1.8000 | Order Now |
CAD Models for N3793-2303RB by 3M Interconnect
Part Data Attributes for N3793-2303RB by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for N3793-2303RB
This table gives cross-reference parts and alternative options found for N3793-2303RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3793-2303RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3793-2303UB | TWO PART BOARD CONNECTOR | 3M Electronics | N3793-2303RB vs 3793-2303UB |
3793-2303RB | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | N3793-2303RB vs 3793-2303RB |
N3793-2303RB | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3793-2303RB vs N3793-2303RB |
3793-2303RB | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3793-2303RB vs 3793-2303RB |
N3793-2603 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | N3793-2303RB vs N3793-2603 |
842-816-1021-435S | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | N3793-2303RB vs 842-816-1021-435S |
3793-2603 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3793-2303RB vs 3793-2603 |
3793-2303 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3793-2303RB vs 3793-2303 |
N3793-2303 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3793-2303RB vs N3793-2303 |
N3793-2303 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3793-2303RB vs N3793-2303 |