Part Details for N3793-6005EB by 3M Interconnect
Overview of N3793-6005EB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3793-6005EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7897
|
Newark | 80000912263 N3793-6005Eb=10/Hdr/Bxd/Gd/Str/Ht/Sq/Wwt/30Avg/Rc |3M N3793-6005EB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $7.3000 | Buy Now |
DISTI #
7100251284
|
Avnet Americas | N3793-6005EB (Alt: 7100251284) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2659 / $4.8222 | Buy Now |
DISTI #
7010396773
|
Avnet Americas | N3793-6005EB (Alt: 7010396773) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.2659 / $4.8222 | Buy Now |
Part Details for N3793-6005EB
N3793-6005EB CAD Models
N3793-6005EB Part Data Attributes
|
N3793-6005EB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3793-6005EB
3M Interconnect
Headers and Edge Type Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |