Part Details for N41-B0-24-620-151-FG by Carling Technologies
Overview of N41-B0-24-620-151-FG by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N41-B0-24-620-151-FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-N41-B0-24-620-151-FG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4000 | Buy Now |
DISTI #
691-N41B024620151FG
|
Mouser Electronics | Circuit Breakers N41B024620151FG | 0 |
|
$68.6800 / $100.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2400 / $85.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.2400 / $85.9900 | Buy Now |
Part Details for N41-B0-24-620-151-FG
N41-B0-24-620-151-FG CAD Models
N41-B0-24-620-151-FG Part Data Attributes
|
N41-B0-24-620-151-FG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
N41-B0-24-620-151-FG
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 44.7 mm | |
Body Length or Diameter | 99.44 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | IEC, TUV | |
Surface Mount | NO | |
Terminal Shape | SCREW |