Part Details for N42GP-10 by Ninigi
Overview of N42GP-10 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N42GP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N42GP-10
|
TME | Socket, wire-board, male, N42G, 4.2mm, PIN: 10, THT, 600V, 9A, tinned Min Qty: 2 | 779 |
|
$0.2630 / $0.7300 | Buy Now |