Part Details for N455-000 by Tripp Lite
Overview of N455-000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for N455-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7329
|
Newark | Lc Fibre Optic, 62.5/125Um, Multimode, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N455-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $14.3500 | Buy Now |
DISTI #
TL1531-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$9.0653 / $15.0000 | Buy Now |
DISTI #
N455-000
|
Avnet Americas | DUPLEX / SIMPLEX MULTIMODE FIBER COUPLER ADAPTER LC/LC - Bulk (Alt: N455-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N455-000
|
Mouser Electronics | Fiber Optic Connectors Duplex MMF Coupler LC/LC RoHS: Compliant | 0 |
|
$9.8800 / $14.3300 | Order Now |
DISTI #
70101555
|
RS | Connectors, Fiber Optic, Duplex MMF Coupler LC/LC | Tripp Lite N455-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$10.3900 / $14.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4400 / $12.5000 | Buy Now |
|
NAC | FIBER COUPLER LC/LC DUPLEX MMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Duplex Fiber Coupler | 50 |
|
$34.9900 | Buy Now |
Part Details for N455-000
N455-000 CAD Models
N455-000 Part Data Attributes
|
N455-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N455-000
Tripp Lite
COUPLER FIBER LC/LC DUPLEX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |