Part Details for N456-000 by Tripp Lite
Overview of N456-000 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N456-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8378
|
Newark | Fibre Optic Coupler, Sc-St, Jack, Mm, Convert From Fiber Optic Connector:Sc Duplex, Convert To Fiber Optic Connector:St Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N456-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $10.8700 | Buy Now |
DISTI #
N456-000-ND
|
DigiKey | CONN ADAPTER RCPT SC-ST DUPLEX Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9500 | Buy Now |
DISTI #
N456-000
|
Avnet Americas | DUPLEX / SIMPLEX MULTIMODE FIBER COUPLER ADAPTER SC/ST - Bulk (Alt: N456-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N456-000
|
Mouser Electronics | Fiber Optic Connectors Tripp Lite Duplex / Simplex Multimode Fiber Coupler Adapter SC/ST RoHS: Compliant | 0 |
|
$9.3400 / $10.2900 | Order Now |
DISTI #
70590688
|
RS | Tripp Lite Duplex / Simplex Multimode Fiber Coupler Adapter SC/ST | Tripp Lite N456-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $10.8700 | RFQ |
|
Onlinecomponents.com |
2 In Stock 128 Factory Stock |
|
$6.8900 / $9.7800 | Buy Now | |
DISTI #
N456-000
|
Avnet Americas | DUPLEX / SIMPLEX MULTIMODE FIBER COUPLER ADAPTER SC/ST - Bulk (Alt: N456-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N456-000
|
Avnet Americas | DUPLEX / SIMPLEX MULTIMODE FIBER COUPLER ADAPTER SC/ST - Bulk (Alt: N456-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
2 In Stock 128 Factory Stock |
|
$6.8900 / $9.7800 | Buy Now | |
|
Neutron USA | Tripp Lite Duplex Fiber SC/ST Coupler | 50 |
|
$34.9900 | Buy Now |
Part Details for N456-000
N456-000 CAD Models
N456-000 Part Data Attributes
|
N456-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N456-000
Tripp Lite
COUPLER FIBER SC/ST DUPLEX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-BAYONET | |
Mode | MULTI | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE |