Part Details for N4620-2000 by 3M Interconnect
Overview of N4620-2000 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for N4620-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-N4620-2000
|
Mouser Electronics | Headers & Wire Housings 20/SMT-HDR /STR/NL/ H/FLG/30AVG/60:40 | 0 |
|
$18.7800 | Order Now |
Part Details for N4620-2000
N4620-2000 CAD Models
N4620-2000 Part Data Attributes
|
N4620-2000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N4620-2000
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Beige Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.004 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |