There are no models available for this part yet.
Overview of N6L25-TOLERAN.10-T3N-502 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N6L25-TOLERAN.10-T3N-502 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6638
|
Newark | 6 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls N6L25-TOLERAN.10-T3N-502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.8250 | Buy Now | |
Onlinecomponents.com | 6mm Carbon - Potentiometer - - 5 Kohms ± 30% - Top Adjust - Through Hole - - Ammopack RoHS: Compliant |
750 Partner Stock |
|
$0.2907 / $0.9078 | Buy Now | ||
DISTI #
69183914
|
Verical | 6 mm Miniature Carbon Potentiometer RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 750 |
|
$0.2640 | Buy Now | |
DISTI #
C1S605200031784
|
Chip1Stop | Varistors | 750 |
|
$0.3170 / $0.3180 | Buy Now | |
Master Electronics | 6mm Carbon - Potentiometer - - 5 Kohms ± 30% - Top Adjust - Through Hole - - Ammopack RoHS: Compliant |
750 Partner Stock |
|
$0.2907 / $0.9078 | Buy Now |