Part Details for N6L25T3N-204-3030 by Amphenol Piher
Overview of N6L25T3N-204-3030 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6L25T3N-204-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N6L25T3N-204-30
|
TME | Potentiometer: mounting, horizontal, 200kΩ, 100mW, ±30%, linear Min Qty: 3000 | 0 |
|
$0.2120 | RFQ |