Part Details for N6L50T0C-202-3030 by Amphenol Corporation
Overview of N6L50T0C-202-3030 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6L50T0C-202-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N6L50T0C-202-3030
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 2K Ohm 30% 1/10W 1 Turn PC Pin Through Hole Bulk - Tape and Reel (Alt: N6L50T0C-202-3030) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2394 | Buy Now |
DISTI #
531-N6L50T0C202-3030
|
Mouser Electronics | Trimmer Resistors - Through Hole 6mm trim potentiomtr tht- adjust position RoHS: Compliant | 927 |
|
$0.1940 / $0.3600 | Buy Now |
DISTI #
N6L50T0C-202-3030
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 2K Ohm 30% 1/10W 1 Turn PC Pin Through Hole Bulk - Tape and Reel (Alt: N6L50T0C-202-3030) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2394 | Buy Now |
Part Details for N6L50T0C-202-3030
N6L50T0C-202-3030 CAD Models
N6L50T0C-202-3030 Part Data Attributes:
|
N6L50T0C-202-3030
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
N6L50T0C-202-3030
Amphenol Corporation
Potentiometer, Carbon, 0.1W, 2000ohm, 100V, 30% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5.2 mm | |
Package Length | 8.7 mm | |
Package Style | PCB Mount | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 245 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 100 V |