Part Details for N6L50T0S-103A3030R-E by Amphenol Piher
Overview of N6L50T0S-103A3030R-E by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6L50T0S-103A3030R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4440
|
Newark | Trimmer, 10K, 0.1W, 1Turn, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:N-6 R Series, Power Rating:100Mw, Resistance Tolerance:± 30%, Temperature Coefficient:± 300Ppm/°C, Automotiverohs Compliant: Yes |Amphenol Piher Sensors And Controls N6L50T0S-103A3030R-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931 |
|
$0.4950 / $0.8540 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON 6MM 10K ±30% LONG LIFE | 0 |
|
$0.9065 / $1.0425 | RFQ |