Part Details for N6L50T0S-503A3030R-E by Amphenol Corporation
Overview of N6L50T0S-503A3030R-E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6L50T0S-503A3030R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-N6L50T0S503A33RE
|
Mouser Electronics | Trimmer Resistors - SMD Rotary potentiometer Carbon 50K Ohm Resistance 30% Tolerance 0,1W 6mm Linear Analog Vertical adjust SMD Bulk reflowable extended life | 0 |
|
$0.4470 / $1.0400 | Order Now |