Part Details for N7071A2-002-AT30GA-50 by Amphenol RF
Overview of N7071A2-002-AT30GA-50 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7071A2-002-AT30GA-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
185 In Stock |
|
$7.2300 / $11.5100 | Buy Now |
DISTI #
N7071A2-002-AT30GA-50
|
ECCO | 5 |
|
$11.5100 | Buy Now | |
|
Master Electronics | RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
185 In Stock |
|
$7.2300 / $11.5100 | Buy Now |