Part Details for N74F3038D,512 by NXP Semiconductors
Overview of N74F3038D,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74F3038D,512
N74F3038D,512 CAD Models
N74F3038D,512 Part Data Attributes
|
N74F3038D,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F3038D,512
NXP Semiconductors
N74F3038D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, MS-013AA, SOT162-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 160MA @ VOL = 0.8V; IOH = 0.25MA @ VOH = 4.5V; DUAL CENTER PIN VCC AND GND | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74F3038D,512
This table gives cross-reference parts and alternative options found for N74F3038D,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F3038D,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F3038D,512 | NAND Gate | Nexperia | N74F3038D,512 vs N74F3038D,512 |
N74F3038D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | N74F3038D,512 vs N74F3038D-T |
74F3038D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate | NXP Semiconductors | N74F3038D,512 vs 74F3038D-T |
N74F3038D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | N74F3038D,512 vs N74F3038D |
N74F3038D,518 | NAND Gate | Nexperia | N74F3038D,512 vs N74F3038D,518 |
N74F3038D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate | NXP Semiconductors | N74F3038D,512 vs N74F3038D-T |
N74F3038D | NAND Gate | Nexperia | N74F3038D,512 vs N74F3038D |
N74F3038D/G,518 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, MS-013AA, SOT162-1, SOP-16, Gate | NXP Semiconductors | N74F3038D,512 vs N74F3038D/G,518 |
N74F3038D-T | NAND Gate | Nexperia | N74F3038D,512 vs N74F3038D-T |
935008190623 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 7.50 MM, PLASTIC, SOT-162-1, MS-013AA, SO-16, Gate | NXP Semiconductors | N74F3038D,512 vs 935008190623 |