| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS32DR | Texas Instruments | $0.2633 | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32DR |
| SN74LS32D | Texas Instruments | $0.3033 | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32D |
| SN74LS32DRG4 | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32DRG4 |
| SN74LS32D | Rochester Electronics LLC | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32D |
| DM74LS32M | Fairchild Semiconductor Corporation | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs DM74LS32M |
| SN74LS32DG4 | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32DG4 |
| SN74LS32DR2 | onsemi | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | N74LS32D vs SN74LS32DR2 |
| 5962-01-334-4974 | Texas Instruments | Check for Price | OR Gate, TTL, PDSO14 | N74LS32D vs 5962-01-334-4974 |
Part Details for N74LS32D by Signetics
Results Overview of N74LS32D by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS32D Information
N74LS32D by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS32DRG4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
| SN74LS32DR | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
| SN74LS32DRE4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 |
US Tariff Estimator: N74LS32D by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS32D Part Data Attributes
|
|
N74LS32D
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS32D
Signetics
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 9.8 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for N74LS32D
This table gives cross-reference parts and alternative options found for N74LS32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.