-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N76E885AT28-ND
|
DigiKey | IC MCU 8BIT 18KB FLASH 28TSSOP Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 18KB FLASH 28TSSOP | 2070 |
|
RFQ | |
|
Ozdisan Elektronik | MCU 8BIT 8051 18KB FLASH 512B RAM TSSOP28 | 0 |
|
$0.9044 / $1.0401 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N76E885AT28
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
N76E885AT28
Nuvoton Technology Corp
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 9.7 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |