-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Module-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-N7805-1C-ND
|
DigiKey | DC DC CONVERTER +/-5V 7.5W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
218 In Stock |
|
$4.6460 / $5.2300 | Buy Now |
DISTI #
N7805-1C
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V 0.5A/1A 5W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7805-1C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$4.4800 | Buy Now |
DISTI #
709-N7805-1C
|
Mouser Electronics | Switching Voltage Regulators 8-36Vin 5Vout 0-1000mA or 8-27Vin -5Vout 0-500mA Encapsulated Non-Isolated DC-DC Switching Regulator RoHS: Compliant | 1600 |
|
$4.7700 / $6.1500 | Buy Now |
DISTI #
75114737
|
RS | DC-DC Converter, Switching Regulator, +-5Vout, 1A, Casing, N78 Series | MEAN WELL N7805-1C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $3.5200 | Buy Now | |
DISTI #
N7805-1C
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V 0.5A/1A 5W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7805-1C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$4.4800 | Buy Now |
DISTI #
N7805-1C
|
TME | Converter: DC/DC, Uin: 8÷36V, Uout: -5VDC,5VDC, Iout: 0÷1000mA, THT Min Qty: 1 | 0 |
|
$2.9400 / $3.5700 | RFQ |
DISTI #
N7805-1C
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V 0.5A/1A 5W Through Hole 3-Pin SIP Carton - Boxed Product (Development Kits) (Alt: N7805-1C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Box | 0 |
|
$4.4800 | Buy Now |
DISTI #
000000000006335031
|
Sager | Switching Voltage Regulators 8-36Vin 5Vout 0-1000mA or 8-27Vin -5Vout 0-500mA Encapsulated Non-Isolated DC-DC Switching Regulator Min Qty: 1 | 0 |
|
$3.2100 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7805-1C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
N7805-1C
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Module-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |