Filter Your Search
1 - 2 of 2 results
|
N7805-1C
Mean Well
|
$4.8572 | Active | 12 V | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 1 A | 2 | NO | NO | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.3 % | 0.4 % | 1 | OVER LOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 5 W | R-PSMA-P3 | EAC | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.5 mm | MEAN WELL ENTERPRISES CO LTD | Module-3 | compliant | Mean Well | ||
|
N7805-1CW
Mean Well
|
$5.3428 | Active | 12 V | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 1 A | 2 | NO | NO | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.3 % | 0.4 % | 1 | OVER LOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 5 W | R-PSMA-W3 | EAC | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | SINGLE | 9 mm | 11.5 mm | 17.5 mm | MEAN WELL ENTERPRISES CO LTD | Module-3 | compliant | Mean Well |