Part Details for N7E50-7516HG-50 by 3M Interconnect
Overview of N7E50-7516HG-50 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for N7E50-7516HG-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | N7E50-7516HG-50 | 291 |
|
$5.5935 / $10.1700 | Buy Now |
|
Quest Components | N7E50-7516HG-50 | 3 |
|
$8.1866 / $11.1636 | Buy Now |
Part Details for N7E50-7516HG-50
N7E50-7516HG-50 CAD Models
N7E50-7516HG-50 Part Data Attributes
|
N7E50-7516HG-50
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-7516HG-50
3M Interconnect
PCMCIA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |