Part Details for N7E50-7516PG-20-WF by 3M Interconnect
Overview of N7E50-7516PG-20-WF by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7E50-7516PG-20-WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4224
|
Newark | 80000911893 N7E50-7516Pg-20-Wf=Tr/72Mm/13"rohs |3M N7E50-7516PG-20-WF (Alternate Part Number: 00051111733592 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8500 | Buy Now |
DISTI #
78AC7476
|
Newark | 80000911893 N7E50-7516Pg-20-Wf=Tr/72Mm/13"rohs Rohs Compliant: Yes |3M N7E50-7516PG-20-WF (Alternate Part Number: 00051111733592 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7100 / $9.8500 | Buy Now |
DISTI #
N7E50-7516PG-20-WF-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0412 | Buy Now |
DISTI #
3937-N7E50-7516PG-20-WF-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 600 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7000057213
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder Right Angle SMD 0.5A - Tape and Reel (Alt: 7000057213) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.7076 / $9.8430 | Buy Now |
DISTI #
517-N7E507516PG20WF
|
Mouser Electronics | Memory Card Connectors COMPACT FLASH I RoHS: Compliant | 0 |
|
$10.0400 | Order Now |
DISTI #
MMM7000057213
|
Heilind Electronics | 7000057213 80000911893 TR/72MM/13ROHS | Americas - 0 in Stock |
|
$10.5483 / $10.7132 | Buy Now |
Part Details for N7E50-7516PG-20-WF
N7E50-7516PG-20-WF CAD Models
N7E50-7516PG-20-WF Part Data Attributes
|
N7E50-7516PG-20-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-7516PG-20-WF
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, COMPACT FLASH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.261 inch | |
Body Depth | 1.04 inch | |
Body Length | 1.988 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N7E50-7516PG-20-WF
This table gives cross-reference parts and alternative options found for N7E50-7516PG-20-WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7E50-7516PG-20-WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7E50-A516PG-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | N7E50-7516PG-20-WF vs N7E50-A516PG-20 |
N7E50-7516PG-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-7516PG-20 |
N7E50-7516VU-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | 3M Interconnect | N7E50-7516PG-20-WF vs N7E50-7516VU-20 |
N7E50-7516VY-20 | 50 CONTACT(S), MALE, PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-7516VY-20 |
N7E50-7516PG-20-WF | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-7516PG-20-WF |
N7E50-7516VU-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-7516VU-20 |
N7E50-A516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-A516PK-20 |
N7E50-A516PG-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-A516PG-20 |
N7E50-7516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PG-20-WF vs N7E50-7516PK-20 |