Part Details for N7E50-C516 PK-30 by 3M
Overview of N7E50-C516 PK-30 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC516-SX | Analog Devices | 12-16 GHz LNA | |
110431-HMC516LC5 | Analog Devices | HMC516LC5 Evaluation PCB | |
DC516A-A | Analog Devices | LTC3423EMS - Low Output Voltag |
Price & Stock for N7E50-C516 PK-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090347
|
Avnet Abacus | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A (Alt: 7000090347) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |