N7E50-D516PK-30
Description: PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of N7E50-D516PK-30 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N7E50-D516PK-30 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 62R0648
Newark Je150341889 N7E50-D516Pk-30=50/Memoryhdr/Smt/Topmtg/25Pdnii |3M N7E50-D516PK-30 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.2900
  • 250 $11.4200
  • 500 $10.6700
$10.6700 / $12.2900 Buy Now
DISTI # N7E50-D516PK-30-ND
DigiKey CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk 297
In Stock
  • 1 $13.7200
  • 10 $12.1600
  • 25 $11.6924
  • 50 $11.2246
  • 100 $10.6011
  • 300 $9.6657
  • 500 $9.0421
  • 1,000 $8.2938
$8.2938 / $13.7200 Buy Now
DISTI # 7000007613
Avnet Americas Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A - Bulk (Alt: 7000007613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 100 $8.6439
  • 200 $8.5204
  • 400 $8.3969
  • 600 $8.1499
  • 800 $7.9030
  • 1,000 $7.7795
  • 10,000 $7.5943
$7.5943 / $8.6439 Buy Now
DISTI # 517-N7E50-D516PK-30
Mouser Electronics Memory Card Connectors CF CARD HEADER TYPE I LO PRO SMT RoHS: Compliant 75
  • 1 $10.3900
  • 10 $9.3100
  • 50 $9.0700
  • 100 $9.0600
  • 500 $7.9800
  • 1,000 $7.7000
$7.7000 / $10.3900 Buy Now
DISTI # MMM7000007613
Heilind Electronics 7000007613 JE150341889 50/MEMORYHDR/SMT/TOPMTG/25PDNI Americas - 0 in Stock
  • 100 $9.8004
  • 200 $9.6472
  • 900 $9.4988
$9.4988 / $9.8004 Buy Now
DISTI # N7E50-D516PK-30
TTI Memory Card Connectors CF CARD HEADER TYPE I LO PRO SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 200
In Stock
  • 100 $7.6300
  • 300 $7.4800
$7.4800 / $7.6300 Buy Now

CAD Models for N7E50-D516PK-30 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for N7E50-D516PK-30 by 3M Interconnect

N7E50-D516PK-30
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
3M
Additional Feature
COMPACTFLASH
Connector Type
PCMCIA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. N7E50-D516PK-30
    3M Interconnect
    PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for N7E50-D516PK-30

This table gives cross-reference parts and alternative options found for N7E50-D516PK-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7E50-D516PK-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N7E50-D516PG-30 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics N7E50-D516PK-30 vs N7E50-D516PG-30
N7E50-D516PG-30 PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT 3M Interconnect N7E50-D516PK-30 vs N7E50-D516PG-30
N7E50-D516PK-30 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics N7E50-D516PK-30 vs N7E50-D516PK-30
N7E50-D516VY-30 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER 3M Electronics N7E50-D516PK-30 vs N7E50-D516VY-30
Part Number Description Manufacturer Compare
N7E50-D516PG-30 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics N7E50-D516PK-30 vs N7E50-D516PG-30
N7E50-D516VY-30 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER 3M Electronics N7E50-D516PK-30 vs N7E50-D516VY-30

Related Parts for N7E50-D516PK-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N7E50-D516PK-30 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N7E50-D516PK-30 by 3M Interconnect

Select Manufacturer
Which Manufacturer of N7E50-D516PK-30 would you like to use for your alert(s)?
  • Please alert me when N7E50-D516PK-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N7E50-D516PK-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N7E50-D516PK-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N7E50-D516PK-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N7E50-D516PK-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N7E50-D516PK-30 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: