Part Details for N7E50-N516RB-40 by 3M Interconnect
Overview of N7E50-N516RB-40 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7E50-N516RB-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4214
|
Newark | 3M Cf Card Header, 7E50 Series, N7E50-N516Rb-40 |3M N7E50-N516RB-40 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
N7E50-N516RB-40-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 2160 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7197 | Buy Now |
DISTI #
7000098802
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A - Bulk (Alt: 7000098802) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3216 / $4.9189 | Buy Now |
DISTI #
517-N7E50-N516RB-40
|
Mouser Electronics | Memory Card Connectors 50POS0.635MMSOLDERRA COMPACT FLASH CARD RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
DISTI #
MMM7000098802
|
Heilind Electronics | 7000098802 SE008025931 CFI,II/31.6MM/INV/MTLGD/30MIAU | Americas - 0 in Stock |
|
$5.4054 | Buy Now |
DISTI #
7000098802
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A - Bulk (Alt: 7000098802) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3216 / $4.9189 | Buy Now |
Part Details for N7E50-N516RB-40
N7E50-N516RB-40 CAD Models
N7E50-N516RB-40 Part Data Attributes:
|
N7E50-N516RB-40
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-N516RB-40
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, COMPACTFLASH, POLARIZED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |