Part Details for N7E50-Q516RA-50 by 3M Interconnect
Overview of N7E50-Q516RA-50 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7E50-Q516RA-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4218
|
Newark | Se008025980 N7E50-Q516Ra-50=Cfi, ii/18.7Mm/Nrml/15Miau/2.0Mmso/Tray/Rc |3M N7E50-Q516RA-50 RoHS: Not Compliant Min Qty: 2625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
N7E50-Q516RA-50-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 2625 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9711 | Buy Now |
DISTI #
7010505641
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A - Bulk (Alt: 7010505641) RoHS: Not Compliant Min Qty: 2625 Package Multiple: 375 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6361 / $4.1387 | Buy Now |
DISTI #
517-N7E50-Q516RA-50
|
Mouser Electronics | Memory Card Connectors 50P HEADER CF II NORMAL TYPE RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
DISTI #
MMM7010505641
|
Heilind Electronics | 7010505641 SE008025980 CFI,II/18.7MM/NRML/15MIAU/2.0M | Americas - 0 in Stock |
|
$4.5480 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 50 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 214 |
|
$2.9526 / $4.7880 | Buy Now |