-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Card Socket; No. of Contacts:50; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):Yes; Gender:Male; No. of Rows:1; Width:18.70mm RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6320
|
Newark | Memory Card Connector Compact Flash 50 Position, Memory/Card Type:Compactflash Card Type I And Type Ii, Insert & Eject Mechanism:-, No. Of Contacts:50Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M N7E50-Q516RB-50-WF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
3M5456CT-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1176 In Stock |
|
$5.8370 / $9.8000 | Buy Now |
DISTI #
7100016071
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A - Tape and Reel (Alt: 7100016071) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.3574 / $6.0559 | Buy Now |
DISTI #
517-N7E50-Q516B-50-W
|
Mouser Electronics | Memory Card Connectors CRD HDR CF II SMT NORMAL 30u GOLD RoHS: Compliant | 1360 |
|
$5.8300 / $9.7900 | Buy Now |
DISTI #
MMM7100016071
|
Heilind Electronics | 7100016071 SE008026194 CFI,II/18.7MM/NRML/30MIAU/2.0M | Americas - 0 in Stock |
|
$6.4899 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7E50-Q516RB-50-WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-Q516RB-50-WF
3M Interconnect
Memory Card Socket; No. of Contacts:50; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):Yes; Gender:Male; No. of Rows:1; Width:18.70mm RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | COMPACTFLASH, POLARIZED | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |