-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7900
|
Newark | Xa007004675 N7G24-A0B2Rb-10-0Wf=Cfastconn/2Mm/30U"/Capt&r |3M N7G24-A0B2RB-10-0WF Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
DISTI #
N7G24-A0B2RB-10-0WF-ND
|
DigiKey | CONN CFAST CARD PUSH-PULL R/A Min Qty: 2880 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7784 | Buy Now |
DISTI #
7000103678
|
Avnet Americas | Conn Compact Flash Card HDR 24 POS 1.27mm Solder RA SMD T/R 1.5A/Contact - Tape and Reel (Alt: 7000103678) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.4910 / $9.5981 | Buy Now |
DISTI #
517-N7G24A0B2RB100WF
|
Mouser Electronics | Memory Card Connectors CFASTCONN/2MM/ 30U"/CAPT&R RoHS: Compliant | 0 |
|
$8.6900 | Order Now |
DISTI #
MMM7000103678
|
Heilind Electronics | 7000103678 XA007004675 CFASTCONN/2MM/30U/CAPT&R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7000103678
|
Avnet Americas | Conn Compact Flash Card HDR 24 POS 1.27mm Solder RA SMD T/R 1.5A/Contact - Tape and Reel (Alt: 7000103678) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.4910 / $9.5981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N7G24-A0B2RB-10-0WF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7G24-A0B2RB-10-0WF
3M Interconnect
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |