Part Details for N80186-10 by AMD
Overview of N80186-10 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for N80186-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N80186-10-ND
|
DigiKey | IC MPU 10MHZ 68PLCC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$20.5200 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 5 |
|
$26.4150 | Buy Now |
|
Rochester Electronics | 80186 - RISC Microprocessor, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 295 |
|
$17.6100 / $20.7200 | Buy Now |
Part Details for N80186-10
N80186-10 CAD Models
N80186-10 Part Data Attributes:
|
N80186-10
AMD
Buy Now
Datasheet
|
Compare Parts:
N80186-10
AMD
RISC Microprocessor, 16-Bit, 10MHz, MOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Current-Max | 500 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |