Part Details for N80286-12 by Rochester Electronics LLC
Overview of N80286-12 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for N80286-12
N80286-12 CAD Models
N80286-12 Part Data Attributes:
|
N80286-12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N80286-12
Rochester Electronics LLC
Microprocessor, 16-Bit, 12.5MHz, NMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80286-12
This table gives cross-reference parts and alternative options found for N80286-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80286-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80286-4 | Microprocessor, 16-Bit, 4MHz, CMOS, CQCC68, HERMETIC SEALED, LCC-68 | Intel Corporation | N80286-12 vs R80286-4 |
68000-6/BUC | Microprocessor, 16-Bit, 6MHz, CMOS, CQCC68 | YAGEO Corporation | N80286-12 vs 68000-6/BUC |
HD68HC000CP-8 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | N80286-12 vs HD68HC000CP-8 |
MC68HC001FN12F | 32-BIT, 16.67 MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | N80286-12 vs MC68HC001FN12F |
TR80C188 | Microprocessor, 8-Bit, 10MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | N80286-12 vs TR80C188 |
MC68010ZC12D | 16-BIT, 12.5MHz, MICROPROCESSOR, CQCC68 | Motorola Mobility LLC | N80286-12 vs MC68010ZC12D |
QR80286 | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, HERMETIC SEALED, LCC-68 | Intel Corporation | N80286-12 vs QR80286 |
MC68010ZC12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 | Motorola Semiconductor Products | N80286-12 vs MC68010ZC12X |
MC68HC000FN10 | 32-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | N80286-12 vs MC68HC000FN10 |
IS80C286-10 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68 | Harris Semiconductor | N80286-12 vs IS80C286-10 |