Part Details for N802868 by Intel Corporation
Overview of N802868 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N802868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N802868-ND
|
DigiKey | IC MPU 8MHZ 68PLCC Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1683 In Stock |
|
$13.0000 | Buy Now |
|
Rochester Electronics | 80286- Microprocessor, x86 Arch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1683 |
|
$11.1600 / $13.1300 | Buy Now |
|
ComSIT USA | MICROPROCESSOR Microprocessor, 16-Bit, 8MHz, NMOS, PQCC68 RoHS: Not Compliant | Europe - 24 |
|
RFQ |