There are no models available for this part yet.
Overview of N8086-2 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for N8086-2 by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-N8086-2-ND
|
DigiKey | IC MPU 8MHZ 44PLCC Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5088 In Stock |
|
$18.2700 | Buy Now | |
DISTI #
N8086-2
|
Avnet Americas | - Bulk (Alt: N8086-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7738 Partner Stock |
|
$14.9400 / $18.4500 | Buy Now | |
Quest Components | 815 |
|
$19.8000 / $26.4000 | Buy Now | |||
Rochester Electronics | N8086 - 16-Bit Microprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5088 |
|
$15.6800 / $18.4500 | Buy Now |
CAD Models for N8086-2 by AMD
Part Data Attributes for N8086-2 by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
20
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
340 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for N8086-2
This table gives cross-reference parts and alternative options found for N8086-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8086-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8086-1 | Microprocessor, 16-Bit, 10MHz, NMOS, PQCC44, PLASTIC, LCC-44 | AMD | N8086-2 vs N8086-1 |