Part Details for N8273B by Signetics
Overview of N8273B by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8273B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for N8273B
N8273B CAD Models
N8273B Part Data Attributes
|
N8273B
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8273B
Signetics
Serial In Parallel Out, 82 Series, 10-Bit, Right Direction, True Output, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 82 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 103 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 35 MHz |
Alternate Parts for N8273B
This table gives cross-reference parts and alternative options found for N8273B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8273B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC299 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | N8273B vs GD74HC299 |
GD74HC322D | Parallel In Parallel Out, PDSO20, | Goldstar Electron Co Ltd | N8273B vs GD74HC322D |
74F299QCQR | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PQCC20, PLASTIC, CC-20 | Fairchild Semiconductor Corporation | N8273B vs 74F299QCQR |
74AC323FCQR | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | N8273B vs 74AC323FCQR |
SN74LS165AFN | IC LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC20, Shift Register | Texas Instruments | N8273B vs SN74LS165AFN |
SN74LV595ADGVR | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16 | Texas Instruments | N8273B vs SN74LV595ADGVR |
N8276F | IC 82 SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP14, Shift Register | NXP Semiconductors | N8273B vs N8276F |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | N8273B vs SN74LS673FN |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | N8273B vs AM5055DC |
74ACT11323N | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24 | YAGEO Corporation | N8273B vs 74ACT11323N |