N82S19A
Description: Standard SRAM, 64X9, 35ns, TTL, PQCC28

Overview of N82S19A by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N82S19A by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S19A by Signetics

N82S19A
Signetics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Memory Density
576 bit
Memory IC Type
STANDARD SRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
64X9
Output Characteristics
OPEN-COLLECTOR
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. N82S19A
    Signetics
    Standard SRAM, 64X9, 35ns, TTL, PQCC28
    VS

Alternate Parts for N82S19A

This table gives cross-reference parts and alternative options found for N82S19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S19A IC 64 X 9 STANDARD SRAM, 35 ns, PQCC28, Static RAM NXP Semiconductors N82S19A vs N82S19A
Part Number Description Manufacturer Compare
N82S09A IC 64 X 9 STANDARD SRAM, 45 ns, PQCC28, Static RAM NXP Semiconductors N82S19A vs N82S09A
N82S19A IC 64 X 9 STANDARD SRAM, 35 ns, PQCC28, Static RAM NXP Semiconductors N82S19A vs N82S19A
N82S19A Standard SRAM, 64X9, 35ns, TTL, PQCC28 YAGEO Corporation N82S19A vs N82S19A
N82S09A Standard SRAM, 64X9, 45ns, TTL, PQCC28 YAGEO Corporation N82S19A vs N82S09A
N82S09AA Standard SRAM, 64X9, 35ns, TTL, PQCC28 YAGEO Corporation N82S19A vs N82S09AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S19A by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S19A by Signetics

Select Manufacturer
Which Manufacturer of N82S19A would you like to use for your alert(s)?
  • Please alert me when N82S19A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S19A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S19A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S19A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S19A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S19A by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: