Part Details for N8741A-861-208 by Agilent Technologies Inc
Overview of N8741A-861-208 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8741A-861-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2041
|
Newark | Power Supply, Dc, 300V, 3.3Kw, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:300V, Output Current Min:0A, Output Current Max:11A, Power Rating:3.3Kw, Plug Type:- Rohs Compliant: Yes |Keysight Technologies N8741A-861-208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |