Part Details for N9355B by Agilent Technologies Inc
Overview of N9355B by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for N9355B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K8432
|
Newark | Power Limiter, 0.01-18Ghz, Rf Test Component Type:Power Limiter, Frequency:18Ghz, Impedance:50Ohm, Continuous Rf Input Power Max:1W, For Use With:Keysight Microwave & Rf Test Systems, Product Range:-, Accessory Type:Power Limiter Rohs Compliant: Na |Keysight Technologies N9355B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,126.0000 | Buy Now |
Part Details for N9355B
N9355B CAD Models
N9355B Part Data Attributes
|
N9355B
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
N9355B
Agilent Technologies Inc
Limiter, 10MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Adjustability | VARIABLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.43 |