Part Details for N96B-9MHZ-OUT1 by Bliley Technologies Inc
Overview of N96B-9MHZ-OUT1 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N96B-9MHZ-OUT1
N96B-9MHZ-OUT1 CAD Models
N96B-9MHZ-OUT1 Part Data Attributes
|
N96B-9MHZ-OUT1
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
N96B-9MHZ-OUT1
Bliley Technologies Inc
Sine Output Oscillator, 9MHz Nom
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 0.001 PPM/DAY | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.005% | |
Input Power | 5 W | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Impedance | 91 Ω | |
Output Level | 2.8284 V | |
Oven Supply Voltage | 12V | |
Physical Dimension | 101.6mm x 51.56mm x 54.1mm | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO | |
Warm-up Power | 30 W |