Part Details for N9910X/701 by Keysight Technologies
Overview of N9910X/701 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9910X/701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20561.1
|
TestEquity LLC | Keysight N9910X/701 Rugged Phase-Stable Cable, Type-N (m,m), 18 GHz, 1 m(3.28 ft.), N9910X Series | 2 |
|
$899.0000 | Buy Now |