Part Details for N9910X/816 by Keysight Technologies
Overview of N9910X/816 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9910X/816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17180.3
|
TestEquity LLC | Keysight N9910X/816 Rugged Phase Stable Cable, Type-N Male to Female, 6 GHz, 3.28 ft. (1 m) Length | 0 |
|
$732.0000 | Buy Now |