Part Details for N9959182 by Lux Technology Group
Overview of N9959182 by Lux Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9959182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1877
|
Newark | Lamp, Sx6S, 6Mm, 28V, 1.12W, Supply Voltage:28V, Lamp Base Type:Midget Flange/Sx6S, Bulb Size:T-3 1/4 (6Mm), Mscp:0.31, Average Bulb Life:10000H, Product Range:-, Svhc:No Svhc (12-Jan-2017), Current Rating:0.04A, External Length/Rohs Compliant: Yes |Lux N9959182 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$0.8430 / $1.2300 | Buy Now |