There are no models available for this part yet.
Overview of NA B110AB-DN2 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NA B110AB-DN2 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73867887
|
RS | Modular prewired switch with plunger | Pizzato USA NA B110AB-DN2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$60.2300 / $70.8600 | Buy Now | |
DISTI #
NAB110AB-DN2
|
TME | Limit switch, pin plunger Ø8mm, NO + NC, 10A, max.250VAC, lead 2m Min Qty: 1 | 68 |
|
$20.2900 / $23.2900 | Buy Now |