Part Details for NA-10M-2002 by Taitien Electronics Co Ltd
Overview of NA-10M-2002 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA-10M-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1001-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ LVTTL Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$71.5206 / $80.1040 | Buy Now |
Part Details for NA-10M-2002
NA-10M-2002 CAD Models
NA-10M-2002 Part Data Attributes
|
NA-10M-2002
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NA-10M-2002
Taitien Electronics Co Ltd
TTL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVTTL | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DIP5,.7 | |
Physical Dimension | 25.78mm x 25.78mm x 12.7mm | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Warm-up Power | 3.3 W | |
Warm-up Time-Max | 10 Minute |