Part Details for NA03HA20-TE12L by Kyocera AVX Components
Overview of NA03HA20-TE12L by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA03HA20-TE12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5525
|
Newark | Schottky Rectifier, 200V, 3A, Do-221Bc Rohs Compliant: Yes |Kyocera Avx NA03HA20-TE12L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$0.5120 / $0.7900 | Buy Now |
DISTI #
478-NA03HA20-TE12LCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A NA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5995 In Stock |
|
$0.2534 / $0.7700 | Buy Now |
DISTI #
NA03HA20-TE12L
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 3A DO-221 RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2580 / $0.2780 | Buy Now |
DISTI #
4036895RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 200V, 3A, DO-221BC RoHS: Compliant Min Qty: 100 Container: Reel | 5990 |
|
$0.4827 / $0.6192 | Buy Now |
DISTI #
4036895
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 200V, 3A, DO-221BC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5990 |
|
$0.4827 / $0.7676 | Buy Now |
DISTI #
4036895
|
Farnell | SCHOTTKY RECTIFIER, 200V, 3A, DO-221BC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 5990 |
|
$0.4828 / $0.8682 | Buy Now |
DISTI #
4036895RL
|
Farnell | SCHOTTKY RECTIFIER, 200V, 3A, DO-221BC RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 5990 |
|
$0.4828 / $0.6599 | Buy Now |