Part Details for NA1036F1D5-301AX by YAGEO Corporation
Overview of NA1036F1D5-301AX by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1036F1D5-301AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NA1036F1D5-301AX-ND
|
DigiKey | NA6-01-D300 10K B(25-85)3 Min Qty: 200 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1373 | Buy Now |
DISTI #
NA1036F1D5-301AX
|
Avnet Americas | Thermistor NTC 10kOhm ±1% 2-Pin Wire Leaded Bag - Bulk (Alt: NA1036F1D5-301AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5850 | Buy Now |