Part Details for NA1036H10W5 by YAGEO Corporation
Overview of NA1036H10W5 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA1036H10W5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NA1036H10W5-ND
|
DigiKey | NA6-10-W25 10K3% B(25/85) Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6332 | Buy Now |
DISTI #
NA1036H10W5
|
Avnet Americas | Thermistor NTC 10kOhm ±3% 2-Pin Wire Leaded Bag - Bulk (Alt: NA1036H10W5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2970 | Buy Now |