There are no models available for this part yet.
Overview of NA1036H1D5-301A by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG301A/BIA | Rochester Electronics | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BIA) | |
DG301A/BCA | Rochester Electronics LLC | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BCA) | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch |
Price & Stock for NA1036H1D5-301A by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NA1036H1D5-301A-ND
|
DigiKey | NA6-01-D300 10K3% B(25/85) Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7232 | Buy Now | |
DISTI #
NA1036H1D5-301A
|
Avnet Americas | Thermistor NTC 10kOhm ±3% 2-Pin Wire Leaded Bag - Bulk (Alt: NA1036H1D5-301A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3390 | Buy Now | ||
DISTI #
NA1036H1D5-301A
|
Avnet Abacus | Thermistor NTC 10kOhm �3% 2-Pin Wire Leaded Bag (Alt: NA1036H1D5-301A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |