Part Details for NA2FPMM by Neutrik USA Inc
Overview of NA2FPMM by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA2FPMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7284
|
Newark | Xlr Audio Adaptor, Xlr Receptacle, Rca/Phono Plug Rohs Compliant: Yes |Neutrik NA2FPMM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.6300 / $13.1800 | Buy Now |
DISTI #
568-NA2FPMM/W
|
Mouser Electronics | XLR Connectors 3P XLR F/RCA M WIRED RoHS: Compliant | 28 |
|
$11.2000 / $12.5000 | Buy Now |
DISTI #
70548694
|
RS | XLR Adapter, 3-Pin Female XLR to RCA Plug, Pre-wired, AXR/XLR Series | Neutrik NA2FPMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 |
|
$8.8000 | Buy Now |
|
Onlinecomponents.com | Circular Adapters - 3 pole XLR female – RCA / phono plug Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground RoHS: Compliant |
4 In Stock 175 Factory Stock |
|
$11.7700 / $16.7000 | Buy Now |
DISTI #
NTR-NA2FPMM
|
TME | ADAPTER XLRF 2POLE PHONO M Min Qty: 1 | 0 |
|
$10.3800 / $14.6400 | RFQ |
DISTI #
439241
|
element14 Asia-Pacific | ADAPTOR, XLR RCPT TO RCA/PHONO PLUG RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$13.5109 / $16.7401 | Buy Now |
DISTI #
439241
|
Farnell | ADAPTOR, XLR RCPT TO RCA/PHONO PLUG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 6 |
|
$16.3343 / $19.7310 | Buy Now |
|
Master Electronics | Circular Adapters - 3 pole XLR female – RCA / phono plug Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground RoHS: Compliant |
4 In Stock 175 Factory Stock |
|
$11.7700 / $16.7000 | Buy Now |
Part Details for NA2FPMM
NA2FPMM CAD Models
NA2FPMM Part Data Attributes
|
NA2FPMM
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NA2FPMM
Neutrik USA Inc
XLR Style, Connector, Input Type XLR Female, Output Type Phono Plug
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |