Part Details for NA2MPMF by Neutrik USA Inc
Overview of NA2MPMF by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA2MPMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7286
|
Newark | Adapter, Xlr Plug To Phono Receptacle, Product Range:-, Audio Video Connector A:Xlr Plug, Audio Video Connector B:Rca/Phono Receptacle, Convert From:Xlr Plug, Convert From Gender:Plug, Convert From Positions:3Positions Rohs Compliant: Yes |Neutrik NA2MPMF (Alternate Part Number: 7613187006692 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.9000 / $12.1800 | Buy Now |
DISTI #
568-NA2MPMF
|
Mouser Electronics | XLR Connectors 3-P MALEXLR/RCA JACK PRE-WIRED RoHS: Compliant | 0 |
|
$9.2800 / $10.1200 | Order Now |
DISTI #
70548704
|
RS | XLR Adapter, 3-Pin Male XLR to RCA Jack, Pre-wired, AXR/XLR Series | Neutrik NA2MPMF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | Circular Adapters - 3 pole XLR male – RCA / Phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground RoHS: Compliant |
82 In Stock 50 Factory Stock |
|
$9.5100 / $12.2700 | Buy Now |
DISTI #
51650154
|
Verical | Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 80 |
|
$13.2182 / $15.8119 | Buy Now |
DISTI #
32694868
|
Verical | Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$11.0624 | Buy Now |
DISTI #
NTR-NA2MPMF
|
TME | ADAPTER XLRM 2POLE PHONO F Min Qty: 1 | 15 |
|
$9.7000 / $13.7600 | Buy Now |
DISTI #
439230
|
element14 Asia-Pacific | ADAPTOR, XLR PLUG TO RCA/PHONO RCPT RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$9.9915 / $13.8537 | Buy Now |
DISTI #
439230
|
Farnell | ADAPTOR, XLR PLUG TO RCA/PHONO RCPT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Each | 40 |
|
$14.6152 / $17.7667 | Buy Now |
|
Master Electronics | Circular Adapters - 3 pole XLR male – RCA / Phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground RoHS: Compliant |
82 In Stock 50 Factory Stock |
|
$9.5100 / $12.2700 | Buy Now |
Part Details for NA2MPMF
NA2MPMF CAD Models
NA2MPMF Part Data Attributes:
|
NA2MPMF
Neutrik USA Inc
Buy Now
|
Compare Parts:
NA2MPMF
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |