Part Details for NA40-16-H by Panasonic Electronic Components
Overview of NA40-16-H by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F117BCGNA#40 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
R5F11FLJANA#40 | Renesas Electronics Corporation | Lowest Power SubGHz Wireless Communication Microcontrollers | |
R5F101GAANA#40 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for NA40-16-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70673178
|
RS | 16-Channel 23.622"(600MM) 40MM P-P LIGHT CURTAIN 12-24VDC NPN(SPARK PROTECTION) | Panasonic Industrial Automation NA40-16-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,127.4200 | RFQ |